| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10034908-001LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10034908-001LF |
10034908-001LF
| Heilind Number: | BRG10034908-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10034908-001LF |
| ECAD Model: |
Specifications
Detailed Description
The STR PWR V/T LF CARD19X2 is a high-performance connector designed for power edge card applications. With a sleek black housing made of high-temperature plastic, it offers durability and reliability in demanding environments. Featuring 38 contacts arranged in 2 rows, it ensures secure and efficient connectivity. The straddle mount design and solder termination method make installation a breeze. Constructed with copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -5°C to 105°C and with a voltage rating of 1000 VAC, it is suitable for a wide range of industrial and commercial applications. With RoHS compliance and 200 mating cycles, it meets stringent quality standards. Upgrade your board-to-board connections with the 10034908-001LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

