Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | Amphenol FCI Berg 10106813-071112LF |
Color: | Black |
Series: | Mezzostak® |
Gender: | Female, Male |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 70 |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Contact Plating: | GXT |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 0.5 mm |
Mating Cycles: | 50 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 0.5 A |
Voltage Rating: | 50 V |
SKU: | BRG10106813-071112LF |
10106813-071112LF


Heilind Number: | BRG10106813-071112LF |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Number: | 10106813-071112LF |
ECAD Model: |
Specifications
Detailed Description
Introducing the Mezzostak® 10106813-071112LF Board To Board PCB Connector, designed for high-performance connectivity in electronic devices. With a sleek black housing made of Liquid Crystal Polymer, this connector is both durable and visually appealing. Featuring 70 contacts in 2 rows, each made of copper alloy with GXT plating, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. With a pitch of 0.5mm and a mating cycle of 50, it offers precise and long-lasting connections. Compliant with RoHS and UL 94V-0 standards, it guarantees safety and environmental responsibility. Perfect for male and female gender applications, this connector is a must-have for any PCB assembly project.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/09/2015 | PCN15081 R.1 - Location Change. Nantong will set up semi-auto machine to produce Mezzostak high volume P/Ns. Low runner parts will be manufactured in the manual assembly line. | Download | |||
11/02/2015 | PCN15079 - Location Change. Transfer 2.0mm height Mezzostak manual line from FCI Dongguan plant to FCI Nantong plant. | Download |