| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47439-000LF |
| Gender: | Female |
| Wire Size: | 26 - 22 AWG |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 3 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Contact Resistance: | 2 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Basics+ Mini-PV™ |
| SKU: | BRG47439-000LF |
47439-000LF
| Heilind Number: | BRG47439-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47439-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 47439-000LF, a female Mini-PV™ connector designed for seamless crimp termination in wire applications. With a contact material of Copper Alloy and Gold plating, this connector ensures optimal conductivity and durability. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in various environments. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, it is suitable for high-performance electronic systems. With RoHS compliance, you can trust in its environmental responsibility. Perfect for wire sizes 26-22 AWG, this connector is essential for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |


