65039-028LF

Heilind Number:BRG65039-028LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-028LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-028LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:9
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-028LF

Detailed Description

Introducing the 65039-028LF, a high-quality MINI LATCH HSG SR.100 connector designed for reliable and efficient electrical connections. Featuring a female gender and crafted from durable Polyphenylene and Polystyrene housing materials, this connector ensures long-lasting performance even in demanding environments. With 9 contacts in a single row and a 2.54mm pitch, it offers secure and precise connectivity. The crimp termination method allows for easy installation, while its wide operating temperature range of -40°C to 105°C makes it suitable for various applications. With a voltage rating of 1000V and compliance with RoHS standards, you can trust in the safety and reliability of this connector. The black housing color and UL 94V-0 flammability rating further enhance its suitability for diverse settings. Don't compromise on quality – choose the 65039-028LF for your connectivity needs.