| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-008LF |
| Gender: | Female |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Contact Resistance: | 15 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65240-008LF |
65240-008LF
| Heilind Number: | BRG65240-008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 65240-008LF, a must-have connector for female gender applications. Featuring a reliable crimp termination method, this connector ensures secure and efficient connections every time. Crafted with high-quality Phosphor Bronze contact material and Gold/GXT plating, it guarantees excellent conductivity and durability. With a wide operating temperature range from -65°C to 125°C, it's suitable for various environments. Boasting a low contact resistance of 15 mΩ, it facilitates smooth power transmission. Accommodating wire sizes from 30 to 22 AWG and a current rating of 3A, it's perfect for a wide range of electronic devices. Rest assured, this connector is RoHS compliant, making it environmentally friendly. Explore our full range of connectors, crimp wire contacts, and housings for all your connectivity needs. (Acronym: 65240008LF)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

