65801-007LF

Heilind Number:BRG65801-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-007LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-007LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:7
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-007LF

Detailed Description

Introducing the Clincher™ Receptacle Assembly, SKU 65801-007LF. This high-quality connector features a durable high-temperature plastic housing in a striking blue color, designed for reliable performance in demanding environments. With 7 contacts in a single row, it offers secure connectivity for a variety of applications. The copper nickel alloy contacts with tin plating ensure excellent conductivity and corrosion resistance. Operating temperature range of -65°C to 105°C and a voltage rating of 500V make it suitable for a wide range of industrial and commercial uses. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Perfect for cable mount applications, its straight mount angle and top contact orientation provide easy installation. Trust the 65801-007LF for efficient and dependable connectivity in your projects.