| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-037LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66506-037LF |
66506-037LF
| Heilind Number: | BRG66506-037LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-037LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR Connector in a vibrant blue hue. Crafted from durable Glass-Filled Plastic, this connector boasts a total of 14 gold-plated Copper Alloy contacts arranged in 2 rows, ensuring reliable and efficient connectivity. With a pitch of 2.54 mm and a straight mount angle, it offers easy installation on PCBs through hole mounting. Perfect for high-performance applications, it can withstand temperatures ranging from -65°C to 125°C and is rated for 1000 VAC. Its UL 94V-0 flammability rating guarantees safety and compliance. With a current rating of 3 A, it's suitable for a wide range of electronic devices. Rest assured, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with the Quickie® HDR Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

