66902-216LF

Heilind Number:BRG66902-216LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66902-216LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66902-216LF
Color:Blue
Pitch:2.54 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:16
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66902-216LF

Detailed Description

Introducing the QKE II FEMALE connector, a vital component in the Quickie® series designed for seamless PCB connections. With a striking blue hue, this connector features a durable housing made of Glass-Filled Plastic, ensuring reliability in various applications. Boasting 16 contacts spread across 2 rows, each contact is meticulously crafted from Copper Alloy with a Gold plating for optimal conductivity. The IDC termination method simplifies installation, while the 2.54mm pitch offers compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of environments. With a UL 94V-0 flammability rating, it guarantees safety and compliance. RoHS compliant and rated for 1000 VAC, this connector is not only efficient but also environmentally friendly. Whether you're designing consumer electronics or industrial machinery, the QKE II FEMALE connector is the perfect choice for your connectivity needs.