| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-100HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-100HLF |
68000-100HLF
| Heilind Number: | BRG68000-100HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-100HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a high-performance PCB pin header connector from our BergStik® series. With a sleek black design and durable high temperature plastic housing, this connector is built to withstand extreme operating conditions, from -65 °C to 125 °C. Featuring gold-plated phosphor bronze contacts, it ensures reliable and efficient signal transmission, with a current rating of 3A and voltage rating of 1500 VAC. Its through-hole mount type and straight mount angle make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. With one contact in a single row, and a pitch of 2.54mm, it's perfect for compact PCB layouts. RoHS compliant and in stock for immediate delivery, the BERG 100CC DR is the ideal choice for your high-speed and high-reliability electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2021 | PCN20053R1 - Material Change. Note PCN revision PCN 20053 R1 is to correct the effective date as 31st January 2021 instead of 31st January 2020 in the previous version dtd August 04, 2020. Change resin from LCP6330 to LCP E471i. | Download | |||
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

