| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-204HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-204HLF |
68000-204HLF
| Heilind Number: | BRG68000-204HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-204HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR ( 68000-204HLF) black through-hole connector, designed for high temperature environments with a wide operating range from -65°C to 125°C. With four gold-plated phosphor bronze contacts, it offers reliable performance and durability. Featuring a 2.54mm pitch and straight mount angle, it is ideal for PCB applications. The UL 94V-0 rated housing ensures safety and compliance, while the 1500 VAC voltage rating guarantees robust insulation. With a 3A current rating and high mating length of 5.84mm, it is suitable for various power and signal transmission tasks. RoHS compliant and in stock, this connector is a dependable choice for demanding industrial and electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

