68602-120HLF

Heilind Number:BRG68602-120HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68602-120HLF
ECAD Model:
3D Model

Description:

BERG II 100CC DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68602-120HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.81 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68602-120HLF

Detailed Description

The BergStik® Black 20-Contact Through Hole PCB Pin Header, SKU 68602-120HLF, is a high-quality electronic connector designed for reliable performance in extreme temperatures ranging from -65°C to 125°C. Featuring a durable housing made of High Temperature Plastic, this connector is ideal for demanding industrial applications. The 2.54mm pitch, 2-row design allows for efficient PCB mounting, while the straight mount angle and 3.81mm tail length ensure secure and stable connections. With Gold/GXT over Nickel contact plating, the contacts are protected against corrosion and offer excellent conductivity. UL 94V-0 rated for flammability, this connector guarantees safety and compliance with industry standards. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a wide range of electronic systems. RoHS compliant, the BergStik® connector is environmentally friendly. Perfect for hi-rel applications requiring reliable performance, the 68602120HLF is a top choice for engineers and manufacturers in the electronics industry.