69168-120HLF

Heilind Number:BRG69168-120HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-120HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-120HLF
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69168-120HLF

Detailed Description

Introducing the 69168-120HLF, a friction latch header connector designed for secure and reliable board-to-board connections. Featuring a sleek black finish, this connector is part of the PV series and boasts a high-temperature plastic housing, ensuring durability in various operating environments. With 20 gold-plated contacts in a 2-row configuration, it offers excellent conductivity and signal transmission. The through-hole mount type and straight angle make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. Rated for a maximum operating temperature of 95°C and a minimum of -40°C, this connector is suitable for a wide range of applications. RoHS compliant and with a voltage rating of 1000V, it meets international standards for environmental responsibility. Trust in the 69168-120HLF for high-performance connectivity in your PCB projects.