| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-818-00LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77311-818-00LF |
77311-818-00LF
Specifications
Detailed Description
Introducing the BergStik® 77311-818-00LF PCB Pin Header, a high-quality connector designed for reliable through-hole mounting in electronic applications. Featuring a single row layout with 2.54mm pitch, this black header is made from high temperature plastic for durability in extreme environments. Its phosphor bronze contacts, plated with gold/GXT, ensure optimal conductivity and resistance to corrosion. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, it offers exceptional performance in varied conditions. This UL 94V-0 rated connector is RoHS compliant, making it environmentally friendly. Perfect for use in hi-rel applications, the 77311-818-00LF is in stock and ready to meet your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

