| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78511-200HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 8.08 mm |
| Current Rating: | 5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 110 V |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG78511-200HLF |
78511-200HLF
| Heilind Number: | BRG78511-200HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78511-200HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a high-performance PCB pin header connector from the renowned BergStik® series. With a sleek black design and durable construction using high-temperature plastic, this connector ensures reliable connectivity in even the most demanding environments. Its through-hole mount type and straight mount angle make installation a breeze, while gold/GXT over nickel contact plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is perfect for a wide range of applications. With a current rating of 5A and a voltage rating of 110V, it offers robust performance. UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust in the BERG 100CC DR for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

