| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78511-203HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 8.08 mm |
| Current Rating: | 5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 110 V |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG78511-203HLF |
78511-203HLF
| Heilind Number: | BRG78511-203HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78511-203HLF |
| ECAD Model: |
Specifications
Detailed Description
The BRGSTK II ST 15au 1X3 BergStik® Connector, SKU 78511-203HLF, in sleek black color, is a high-performance PCB pin header designed for durability and reliability. With a housing made of high temperature plastic and gold/GXT over nickel contact plating, it ensures secure connections even in harsh environments. Featuring 3 contacts in a single row, with a pitch of 2.54mm, this connector is perfect for through-hole mounting. Operating smoothly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a current rating of 5A and voltage rating of 110V, it guarantees efficient power transmission. UL 94V-0 rated for flammability, and RoHS compliant, it meets stringent safety and environmental standards. Its straight mount angle and 3.05mm tail length make installation easy and convenient. The BRGSTK II ST 15au 1X3 connector is a top choice for high-quality, high-reliability PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

