| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 84688-101LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Tail Length: | 3.53 mm |
| Mating Cycles: | 250 cycle |
| Number of Rows: | 5 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® HS 1000 |
| SKU: | BRG84688-101LF |
84688-101LF
| Heilind Number: | BRG84688-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 84688-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 84688-101LF, a high-performance MET1000 5ROW RECE connector from the Metral® HS 1000 series. Designed for demanding applications, this female connector features a robust housing made of Glass-Filled Liquid Crystal Polymer, ensuring durability in extreme environments. With 30 contacts arranged in 5 rows and a pitch of 2mm, it offers reliable connectivity for your PCB assemblies. The Press-Fit termination method allows for quick and easy installation, while the right-angle mount angle and 3.53mm tail length provide flexibility in board layout. Operating within a wide temperature range from -55°C to 125°C and with a voltage rating of 500VDC, this connector is suitable for a variety of industrial and commercial applications. With RoHS compliance and a high mating cycle rating of 250 cycles, you can trust in the quality and reliability of this product. Upgrade your backplane and board-to-board connections with the 84688-101LF connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 88949-102LF | METRAL PWR 4R RA RCP PF | ![]() |
| Amphenol FCI Berg 89047-102LF | METRAL 5 ROW RA SIG PF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 03/04/2020 | PCN19088- Design change. slots provided on both sides of IMLA for locating pins. | Download | |||
| 06/30/2014 | PCN13137 R.1 - Packaging Change | Download | |||


