| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86092325313755ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86092325313755ELF |
86092325313755ELF
| Heilind Number: | BRG86092325313755ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86092325313755ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86092325313755ELF, a high-performance male DIN 41612 connector engineered for reliable board-to-board PCB connections. With 32 gold-plated contacts arranged in 2 rows, this connector ensures optimal signal transmission in demanding environments. Crafted from durable glass-filled plastic, it offers superior mechanical strength and thermal stability, operating seamlessly in temperatures ranging from -55°C to 125°C. Featuring a 2.54mm pitch and right-angle mount, it facilitates efficient PCB assembly. The solder termination method guarantees secure and lasting connections, with a tail length of 3mm for added convenience. With a maximum voltage rating of 1000V and current rating of 1.5A, this connector is suitable for a wide range of applications. RoHS compliant and designed for 400 mating cycles, it meets stringent quality standards for enhanced reliability. Perfect for backplane and PCB connectivity, the 86092325313755ELF is the ideal choice for high-performance electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

