| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093968114755V1LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86093968114755V1LF |
86093968114755V1LF
| Heilind Number: | BRG86093968114755V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093968114755V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093968114755V1LF, a high-performance DIN Type C Straight Receptacle Connector designed for efficient board-to-board PCB connectivity. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, this connector offers reliable signal transmission in demanding industrial environments. Its through-hole mount type and solder termination method ensure secure installation, while the housing made of glass-filled plastic guarantees durability. Featuring tin over nickel and gold/GXT plating, it provides excellent conductivity with a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of applications. With a voltage rating of 1000V and a current rating of 1.5A, it meets stringent performance standards, including RoHS compliance and Class II certification. Perfect for use in backplane connectors and other high-reliability systems, the 86093968114755V1LF offers 400 mating cycles, ensuring long-lasting functionality. Upgrade your connectivity solutions with this top-of-the-line connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||
| 06/30/2014 | PCN13019 - End-Of-Life. | Download | |||

