| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg DA15S064TLF |
| SKU: | BRGDA15S064TLF |
DA15S064TLF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg RT0W61626PNH | Plug, 26 Position, Male, Shell Size 16 | ![]() |
| Amphenol FCI Berg 8655MH0901BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK09 | ![]() |
| Amphenol FCI Berg 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
| Amphenol FCI Berg DA15P064TXLF | DSUB SIGNAL STC 15PIN | ![]() |
| Amphenol FCI Berg DB25S064TLF | DSUB SIGNAL STC 25SOCKET | ![]() |
| Amphenol FCI Berg DE09S064TLF | DSUB SIGNAL STC9 SOCKET | ![]() |
| Amphenol FCI Berg 3003W3SXX99A10X | Combination D-SUB, 3W3, Socket, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN25048 - Documentation Change. The drawings have been updated to specify the performance class as below. • Performance Class 1: 500 mating cycles • Performance Class 3 : 200 mating cycles There is no change in form, fit, function, or reliability. | Download | |||
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||


