| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0029 |
| Color: | Blue |
| Series: | 19202 - Butt - Funnel Entry |
| Connector Type: | Butt - Funnel Entry |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.7 mm, 5.05 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192020029 BS-942-DKT |
| SKU: | MOL19202-0029 |
19202-0029
Specifications
Detailed Description
Enhance your wire connections with this blue Funnel Entry Butt Splice, designed for 14-16 AWG wires. Crafted with durable copper contacts and tin plating, it ensures reliable conductivity. The nylon insulation guarantees safety and the closed barrel design offers secure terminations. RoHS compliant and UL certified, this splice is a high-quality solution for various applications. Conveniently packaged on a reel with adhesive tape, it's efficient for large-scale projects. Elevate your crimping tasks with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | 516909 - Manufacturing Process Change. changing from bright tin to matte tin plating | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

