FSD87-20-L

Polypropylene insulated ferrules single wire blue DIN end sleeve, 1 AWG (50.0mm²), .79(20.0mm) pin length.

Enhance your electrical connections with our Polypropylene Insulated Ferrules, featuring a durable copper construction and a sleek tin-plated finish. Designed for single wire applications, these DIN-end sleeves provide reliable insulation and secure crimping for optimal performance. With a generous 1 AWG capacity (50.0mm²), they accommodate large wire sizes while ensuring a snug fit with a .41-inch (10.5mm) inside diameter. The .79-inch (20mm) pin length offers ample contact surface, guaranteeing efficient conductivity. Operating flawlessly even in high-temperature environments, these ferrules have a maximum rating of 105°C (221°F), making them ideal for a wide range of industrial and commercial applications. Compliant with RoHS regulations, they prioritize environmental responsibility without compromising on quality. Elevate your wiring projects with these insulated ferrules, a must-have for any professional electrician or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD87-20-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.42 in, 36 mm
Material:Copper
Pin Length:20 mm, .79 in
Inside Diameter:10.5 mm, .41 in
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU: PANFSD87-20-L
Insulation Diameter mm:15 (mm)
Insulation Diameter In:0.59 (In.)
Insulation Material:Polypropylene
Flammability Rating:UL 94 HB
Finish Coating:Tin-Plated
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Insulation Type:Polypropylene
Wire Strip Length mm:23.8 (mm)
Wire Strip Length In:0.94 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: