P10-10R-L

Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated, standard package.

Part Aliases: MS20659-105  
Enhance your electrical connections with our durable Ring Terminal. Designed for 14-10 AWG wires and a #10 stud size, it ensures secure and efficient installations. Crafted from high-quality copper with a beveled barrel, it guarantees reliable conductivity. The tin-plated finish not only adds a sleek look but also provides corrosion resistance. With a maximum operating temperature of 150°C and voltage rating of 2000V, this terminal is suitable for various applications. RoHS compliant and non-insulated, it meets industry standards for safety and environmental responsibility. Upgrade your crimping projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-10R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.38 in, 9.6 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
Part Aliases:MS20659-105
SKU: PANP10-10R-L
Supplier Product:Ring Terminals
Insulation Diameter In:0.22 (In.)
Inside Diameter In:0.13 (In.)
Inside Diameter mm:3.3 (mm)
Minimum Wire Insulation Diameter In:0.2 (In.)
Wire Strip Length mm:7.1 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Overall Width mm:9.6 (mm)
Sub Brand:Pan-Term
Wire Strip Length In:0.28 (In.)
Overall Length mm:20.6 (mm)
Flammability Rating:UL 587-H
Stud Hole Size In:39/100 (In.)
Insulation Diameter mm:5.6 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Tongue Thickness mm:1 (mm)
Overall Width In:0.38 (In.)
Overall Length In:0.81 (In.)
Minimum Wire Insulation Diameter mm:5.1 (mm)
Tongue Width In:0.38 (In.)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Copper Conductor Size AWG STR:#14 AWG
Tongue Width mm:9.6 (mm)
Tongue Thickness In:0.04 (In.)
Color Code:Silver
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Length mm:2.4 (mm)
Tongue Length In:0.1 (In.)
Stud Hole Size mm:10 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: