| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BT-8-10-YL |
| Color: | Yellow |
| Overall Length: | 8.75 in |
| Material: | Polypropylene |
| Length: | 8.75 in |
| SKU: | RICBT-8-10-YL |
BT-8-10-YL
| Heilind Number: | RICBT-8-10-YL |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BT-8-10-YL |
| ECAD Model: |
Specifications
Detailed Description
Add a vibrant touch to your cable organization with our Beaded Tie in Yellow. This reliable accessory measures 8.75 inches in length, offering ample flexibility for securing cables of various sizes. Crafted from durable polypropylene, it ensures long-lasting performance while also being environmentally friendly with RoHS compliance. Elevate your wire and cable management with this essential tool, perfect for use in a variety of settings.

