Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit BT4I-M0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .25 in, 6.3 mm |
Overall Length: | 14.3 in, 363.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .03 in, .8 mm |
SKU: | PANBT4I-M0 |
BT4I-M0
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, perfect for organizing and fastening wires in a variety of environments. Made from durable weather-resistant nylon 6.6, this black tie is designed for longevity and reliability. With a length of 14.3 inches and a maximum bundle diameter of 4 inches, it offers ample space for bundling cables securely. Featuring an intermediate cross-section and a maximum operating temperature of 185°F, it is suitable for use in plenum environments. With a tensile strength of 40 lbs, it ensures a strong hold, while its RoHS compliance guarantees its environmental responsibility. Ideal for wire and cable management, this tie is a must-have for any organization project.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download |