173112-0208

FCT Machined Contact, Male, Crimp, 1.30µm Gold Plating, 26-28 AWG

Part Aliases: Molex 1731120208   Molex FK20P26-13V-5783  
Enhance your connectivity with our high-performance FCT Machined Contact. Designed for optimal functionality, this male connector features a crimp termination method with 1.30µm gold plating, ensuring reliable conductivity for wires ranging from 26-28 AWG. Crafted from durable brass and coated with gold over nickel, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -55 to 130 °C. Its straight orientation and standard density make it versatile for various applications, offering a secure and efficient connection with a mating cycle of 500. With RoHS compliance, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Upgrade your setup with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0208
Series:173112
Amperage:7.5 A
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold Over Nickel
Contact Type:Machined Crimp
Orientation:Straight
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating Thickness:1.3 µm
Mating Cycles:500
Type:Standard Density
Contact Termination Plating Thickness:1.300 µm
Wire Size:26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731120208 FK20P26-13V-5783
SKU:MOL173112-0208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2021Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.Download