19054-0119

InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire

Part Aliases: 0190540119   B-239-10X  
Enhance the reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for heavy-duty 14-16 AWG wire applications, this terminal features a durable copper construction with tin plating for optimal conductivity. The blue PVC insulation provides added protection, while the M10 stud size ensures secure fastening. Meeting UL and CSA agency certifications, as well as RoHS compliance, this terminal guarantees safety and quality. Suitable for crimp or compression termination methods, it's an essential component for various industrial and residential wiring projects. Upgrade your connections with ease and efficiency with our InsulKrimp Ring Tongue Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19054-0119
Color:Blue
Series:19054 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Stud Size:M10
Insulation Material:PVC
Operating Temperature Range:105 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1 - 2.5 mm²
Wire Insulation Diameter:4.45 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190540119 B-239-10X
SKU: MOL19054-0119

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download