19069-0238

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 26.82mm

Part Aliases: 0190690238   C-140-14  
Enhance the security and efficiency of your electrical connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size of 1/4 (M6) and offers a crimp or compression termination method for a reliable attachment. With a length of 26.82mm, it provides ample space for secure connections. The tin plating ensures excellent conductivity, while the closed barrel type adds durability. This terminal is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Upgrade your electrical systems with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0238
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 4 - 6 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0190690238 C-140-14
SKU: MOL19069-0238

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download