Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 207459-0005 |
Color: | Natural |
Series: | 207459 - L1NK 396 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Lock to Mating Part: | Yes |
Product Name: | L1NK 396 |
Part Aliases: | 2074590005 |
SKU: | MOL207459-0005 |
207459-0005
Heilind Number: | MOL207459-0005 |
Manufacturer: | Molex |
Manufacturer Number: | 207459-0005 |
Tariff Info (HTS): | 8538908180 |
This Line May Be Subject To CHN Tariff/Surcharge at 38.19% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 5 Circuits, Natural
More >>Specifications
Detailed Description
Ensure secure connections with the L1NK 396 Terminal Position Assurance (TPA) Retainer. Designed for 3.96mm pitch connectors, this retainer features 5 circuits for reliable performance. Made of durable nylon in a natural color, it offers both strength and visual appeal. With a lock to the mating part, it provides added security during use. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for RJ connectors and backshells, this component is essential for maintaining connectivity in ethernet and fiber optic systems. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the L1NK 396 for quality assurance in your connections.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 207458-0005 | L1NK 396 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 51143-0305 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 3 Circuits | ![]() |