560125-0500

DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 5 Circuits, Gray

Part Aliases: 5601250500  
Enhance the security and reliability of your wire-to-board connections with our DuraClik ISL Terminal Position Assurance (TPA) Retainer. Designed for peace of mind, this retainer ensures a sturdy and secure fit for up to 5 circuits, complete with a polarized mating feature for easy alignment. Crafted from durable PBT material and tested for RoHS compliance, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 125 °C. The gray finish adds a sleek touch to your setup, making it not just functional but aesthetically pleasing. Perfect for use in RJ connectors and kits, this accessory is a must-have for any modular Ethernet or fiber optic setup. Trust in the DuraClik for seamless connectivity every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 560125-0500
Color:Gray
Series:560125 - DuraClik
Accessory Type:Terminal Position Assurance
Connector Type:DuraClik
Number of Contacts:5
Number of Rows:1
Material:PBT
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 125 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
Lock to Mating Part:Yes
Part Aliases:5601250500
SKU: MOL560125-0500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/02/2024514667 - Capacity change or tool replacement /Change Supplier. This notification is to inform you that Molex is expediting capacity tooling and adding a second source to increase output.Download