Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 71661-2540 |
Color: | Black |
Series: | 71661 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 30 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.79 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716612540 |
SKU: | MOL71661-2540 |
71661-2540
Heilind Number: | MOL71661-2540 |
Manufacturer: | Molex |
Manufacturer Number: | 71661-2540 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Description:
1.27mm Pitch EBBI 50D Plug, Right Angle, Blind-Mate, 40 Circuits, 2.79mm PC Tail Length
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance right-angle board-to-board and wire-to-board connector. Designed for maximum efficiency, this connector features 40 gold-plated contacts, ensuring reliable data transmission. With a voltage rating of 30V and amperage of 1A, it's suitable for various applications. The durable thermoplastic body and brass contacts guarantee long-lasting performance, even in harsh environments. RoHS compliant and UL certified, you can trust in the quality and safety of this connector. Whether for PCB assemblies or wire connections, it's the perfect solution for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 44050-0007 | Modular Jack, Right Angle, Low Profile, 8/8 | ![]() |
![]() | Molex 74441-0001 | 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au) | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
03/29/2024 | 514345 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download | |||
12/01/2021 | 510909 - Packaging Method/Quantity Changing. Molex implementing change on EBBI packaging Material and method as part of the product transfer strategy from Molex nogales to management of Molex Singapore. Tray material change from PVC to APET. carton box, cardboard, tape and other packaging materials shall be localized to management of molex Singapore. | Download | |||
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
07/27/2021 | 509300 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate EBBI products and consolidate production and tooling from molex little rock to the operational management of molex Singapore. | Download | |||
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |