87759-2450
Milli-Grid Header, Surface Mount, Vertical, 24 Circuits, 0.38
Part Aliases: 0877592450
Easily connect your PCBs with our Milli-Grid Header, featuring a surface mount design for seamless integration. This vertical header boasts 24 circuits, perfect for various electronic applications. Crafted from high temperature thermoplastic in a sleek black hue, it ensures durability and reliability. With a pitch of 2mm and straight body orientation, it offers efficient connectivity. Gold contact plating guarantees optimal performance, while tin termination plating enables easy soldering. RoHS compliant and suitable for lead-free processes, it meets international standards for environmental responsibility. Whether in industrial or consumer electronics, this header is a versatile solution for your connectivity needs.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-2450 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877592450 |
SKU: | MOL87759-2450 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |