Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 120066-0378 |
Series: | 120066 |
Product Name: | Micro-Change (M12) |
Part Aliases: | 1200660378 884031K05M020 |
SKU: | MOL120066-0378 |
120066-0378
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 120066-0379 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90°), 22 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
![]() | Molex 120066-0381 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90°), 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
![]() | Molex 120066-0689 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 2.0m (6.56') Length | ![]() |
![]() | Molex 120066-0690 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
![]() | Molex 120066-0692 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
![]() | Molex 120066-1036 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
![]() | Molex 120066-1037 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 4.0m (13.12') Length | ![]() |
![]() | Molex 120066-1038 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
![]() | Molex 120066-1043 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 10.0m (32.81') Length | ![]() |
![]() | Molex 120066-1044 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 15.0m (49.21') Length | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/08/2024 | 515631 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||
02/08/2023 | 812852 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
12/23/2022 | 513058 - Change to Product. Changed position of LISTED homologation of the marking on the cable. | Download | |||
07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download |