15-06-0245

Heilind Number:MOL15-06-0245
Manufacturer:Molex
Manufacturer Number:15-06-0245
Tariff Info (HTS):8536904000
This Line May Be Subject To CHN Tariff/Surcharge at 38.19%
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-06-0245
Color:Natural
Series:42475 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Gender:Plug
Housing Material:Nylon
Number of Contacts:24
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0015060245 42475-2411
SKU:MOL15-06-0245

Detailed Description

Enhance your power connectivity with this Mini-Fit BMI Plug Housing, featuring a 4.20mm pitch dual row design and convenient panel mount ears for secure installation. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 flammability rating, it ensures reliable performance in various environments. With 24 circuits and 13A amperage capacity, it is ideal for power applications. This connector, part of the 42475 series, is polarized for easy mating and complies with RoHS standards. Suitable for wire-to-wire or wire-to-board connections, it is certified by CSA and UL agencies for quality assurance. Operating temperature range of -40 to 105°C makes it versatile for use. Upgrade your connectivity system with this Mini-Fit BMI housing.