38600-7813
6.35mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, with Clamp Washer Screws, 300V, 13 Circuits
Part Aliases: 0386007813 60513-C-50
Easily connect and secure wires with our Fixed Mount Barrier Terminal Block. Designed for convenience and durability, this black terminal block features 13 contacts with brass construction and tin plating, ensuring reliable conductivity. With a 10A amperage and 300V voltage rating, it's suitable for various applications. The right-angle body orientation and horizontal layout make for easy installation, while the polyester alloy material withstands temperatures ranging from -40°C to 130°C. Tailored for 22 AWG to 18 AWG wire sizes, this terminal block is RoHS compliant and lead-free process capable, making it an environmentally friendly choice for your projects. Ideal for use in electronics, telecommunications, and industrial applications.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 38600-7813 |
Color: | Black |
Series: | 38600 - Fixed Mount Barrier |
Amperage: | 10 A |
Connector Type: | Fixed Mount Barrier |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Contact Material: | Brass |
Contact Plating: | Tin |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 6.35 mm |
Voltage: | 300 V |
Material: | Polyester Alloy |
Orientation: | Horizontal |
Component Type: | One Piece |
Tail Length: | 5.1 mm |
Operating Temperature Range: | -40 - 130 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 3.18 mm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 6.35 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0386007813 60513-C-50 |
SKU: | MOL38600-7813 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download |
06/24/2019 | 506940 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
06/19/2017 | 501466 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
03/02/2015 | GCM 10671636 - Tooling / Equipment Transfer. | Download |