Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 14-56-7247 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014567247 70400-2998 |
SKU: | MOL14-56-7247 |
14-56-7247
Heilind Number: | MOL14-56-7247 |
Manufacturer: | Molex |
Manufacturer Number: | 14-56-7247 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile Black housing, featuring a single row design perfect for accommodating 24 contacts. Crafted with durable Polyester Alloy material and boasting a pitch of 2.54mm, this component ensures secure and efficient connections. With a temperature range of -40 to 105°C and a maximum voltage of 250V, it guarantees reliable performance in various environments. The gold-plated contacts, with a mating cycle of 50, offer enhanced durability and conductivity. UL and CSA agency certifications further attest to its quality and compliance with industry standards. Whether for ribbon cables or discrete wires, this housing, with its vertical mount angle and polarized mating capability, is a must-have for your connectivity solutions.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
![]() | Molex 19099-0014 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
![]() | Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |