160074-0004
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, UL 94V-0, Keying Option D, without Connector Position Assurance, Stone Gray
Part Aliases: Molex 1600740004
Enhance your connectivity with our MX150 Mat-Sealed Female Connector Assembly. This dual-row receptacle features 20 circuits, ensuring efficient power transmission. Crafted from durable nylon with UL 94V-0 flammability standard compliance, it guarantees safety and reliability. The stone gray color adds a sleek touch, while keying option D and polarization ensure proper mating. Operating in temperatures ranging from -40 to 125°C, it's perfect for versatile applications. With lock-to-mating-part feature and UL agency certification, this connector assembly offers peace of mind. Join the MX150 campaign and experience superior performance in your wire to wire or wire to board connections. Rest assured, it's RoHS compliant, aligning with environmental standards. Upgrade your setup with this essential component, available in a convenient bag packaging.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 160074-0004 |
Color: | Stone Gray |
Series: | 160074 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1600740004 |
SKU: | MOL160074-0004 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download |
12/31/2024 | 516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download |
05/05/2020 | 508316 - Capacity change or tool replacement. MX15 2/10 RCPT TPA & CAP capacity mold is being fabricated in Molex Chengdu to support increasing demand. | Download |