172704-0093

FCT Female Screw Lock, 4-40-UNC Thread, 12.70mm Length, Tin-Plated Steel

Part Aliases: 1727040093   F-GSCH1/5SN  
Enhance the security of your connections with our FCT Female Screw Lock. Designed for a 4-40-UNC thread, with a sturdy tin-plated steel construction, this screw lock ensures a reliable and durable hold. With a length of 12.70mm, it's perfect for securing various components in place. RoHS compliant, it meets environmental standards while providing peace of mind. Elevate your connectivity with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0093
Series:172704
Accessory Type:Screw lock
Thread Size:4-40
Thread Type:Standard
Screw Material:Tin-plated Steel
Number of Screws:1
Product Name:FCT Products
Part Aliases:1727040093 F-GSCH1/5SN
SKU: MOL172704-0093
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2021Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.Download
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download