173113-0065

FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 62 Circuits

Part Aliases: Molex 1731130065   Molex CT37-62S  
Elevate your connectivity with our FCT High-Density D-Sub Connector. Designed for seamless integration, this robust female connector features straight orientation and solder cup termination for secure installations. With gold plating ensuring optimal signal transmission, its 62 circuits offer high-density connectivity in a sleek black finish. Constructed with durable PBT and steel materials, it guarantees reliable performance even in harsh environments with an operating temperature range of -55 to 105°C. Perfect for demanding applications, this connector is RoHS compliant and boasts IP20 rating for added protection. Upgrade your setup with the ultimate in D-Sub connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173113-0065
Color:Black
Series:173113
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:3
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:1.98 mm
IP Rating:IP20
Shell Plating:Nickel
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C
Number of Contacts Loaded:62
Mating Cycles:50
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:High Density
Mating Pitch:1.98 mm
Polarized to Mate:Yes
Wire Size:22 AWG
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731130065 CT37-62S
SKU:MOL173113-0065

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/24/2023513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective
action to meet product and process quality compliance.
Download