200277-1103
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable
Part Aliases: 2002771103
Enhance your power connectivity with our Nano-Fit Plug Housing, designed for seamless integration in electronic systems. Featuring TPA capability and a single-row configuration, this housing ensures secure and reliable connections. With a pitch of 2.50mm and three circuits, it offers versatility for various applications. Crafted from durable black nylon, it is both robust and aesthetically pleasing, while its glow-wire capability adds an extra layer of safety. Operating efficiently in a wide temperature range, from -40 to 105°C, it is suitable for diverse environments. The polarized design and keying feature prevent incorrect mating, guaranteeing proper alignment. Compliant with RoHS standards, it is environmentally friendly. Perfect for wire-to-wire connections, it mates seamlessly with Nano-Fit Receptacle Housings. Trust in the quality and performance of our Nano-Fit Plug Housing for your connectivity needs.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 200277-1103 |
Color: | Black |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053071203 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002771103 |
SKU: | MOL200277-1103 |
Use With
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |