200277-2102

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable

Part Aliases: 2002772102   200272-2102  
Enhance your power connectivity with our Nano-Fit Plug Housing, featuring TPA capability for secure contact alignment. Designed with a 2.50mm pitch and single-row configuration, this housing accommodates 2 circuits with ease. Crafted from durable natural-colored nylon, it meets stringent glow-wire safety standards. Suitable for power applications, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. Engineered for user convenience, it is polarized for easy mating and features keying for error-free installation. Compliant with RoHS regulations, this Nano-Fit Plug Housing guarantees both quality and environmental responsibility. Elevate your connector system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200277-2102
Color:Natural
Series:200277
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:2
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2002772102 200272-2102
SKU: MOL200277-2102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: