200277-2204

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Natural, Panel Mount, Glow-Wire Capable

Part Aliases: 2002772204  
Enhance your power circuit connections with our Nano-Fit Plug Housing, meticulously engineered for optimal performance. Featuring TPA capability and a 2.50mm pitch, this single-row connector ensures secure and efficient power transmission. Crafted from durable nylon in a natural finish, it guarantees reliability in any application. With panel mounting functionality and glow-wire capability, it offers versatility and safety. Each housing accommodates four contacts, with polarized mating and locking to the corresponding part for easy and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your power distribution needs. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Elevate your connectivity with the Nano-Fit Plug Housing, a key component in our extensive range of connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200277-2204
Color:Natural
Series:200277
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:4
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2002772204
SKU: MOL200277-2204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: