Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 200277-2208 |
Color: | Natural |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002772208 |
SKU: | MOL200277-2208 |
200277-2208
Heilind Number: | MOL200277-2208 |
Manufacturer: | Molex |
Manufacturer Number: | 200277-2208 |
Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To CHN Tariff/Surcharge at 38.19% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 8 Circuits, Natural, Panel Mount, Glow-Wire Capable
More >>Specifications
Detailed Description
Elevate your power connectivity with our Nano-Fit Plug Housing, designed for TPA capability and featuring a 2.50mm pitch. This single-row housing accommodates 8 circuits, ensuring efficient and reliable performance. Crafted in a natural hue, it seamlessly blends with any setup and is panel mountable for added convenience. Glow-wire capable and operating within a wide temperature range, from -40 to 105 °C, this housing is built to withstand varying environmental conditions. With keying for easy identification and polarization for secure mating, it offers peace of mind in your connections. Made of durable nylon, it guarantees longevity and performance. Trust in the Nano-Fit Plug Housing for seamless power distribution in your projects.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 201447-1800 | ![]() |