Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 201444-1110 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081210 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441110 |
SKU: | MOL201444-1110 |
201444-1110
Heilind Number: | MOL201444-1110 |
Manufacturer: | Molex |
Manufacturer Number: | 201444-1110 |
Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To CHN Tariff/Surcharge at 38.19% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connectivity with this Nano-Fit Plug Housing, designed for efficiency and reliability. With a compact 2.50mm pitch and dual-row configuration, it offers 10 circuits for seamless integration. Crafted from durable black nylon, it is glow-wire capable and TPA compliant, ensuring safety and performance. Operating in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its polarized design and keying feature guarantee secure mating, while the lock to mating part adds further stability. RoHS compliant and part of the Nano-Fit series, it's a premium choice for wire-to-wire connections. Elevate your connectivity solutions with this high-quality Nano-Fit Plug Housing.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 201447-1800 | ![]() |