Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 85999-3255 |
Series: | 90075 - RJ45 |
Accessory Type: | Dust Cover |
Connector Type: | RJ45 |
Number of Contacts: | 8 |
Component Type: | Dust Cover |
Operating Temperature Range: | -40 - 80 °C |
Number of Contacts Loaded: | 8 |
Part Aliases: | 0859993255 |
SKU: | MOL85999-3255 |
85999-3255
Specifications
Detailed Description
Protect your 8 Position Modular Jack with this Blind Plug Dust Cover. Designed for RJ45 connectors, this accessory is essential for safeguarding against dust and debris. With a durable construction and RoHS compliance, you can trust in its quality and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 80 °C, it ensures reliable performance in various environments. Packaged in a convenient bag, this Dust Cover is a must-have for maintaining the integrity of your network connections.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
![]() | Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
![]() | Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
![]() | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-28-1163 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
![]() | Molex 71436-2164 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/04/2020 | 508769 - Supplier Change. exiting mfg plant closure the blind plug needs to be transferred to molex ChengDu in china. in order to better to support the production in ChengDu plant and reduced the supplier chain risk. design have been improved with some dimensions change this will better for fitting and fit more RJ connectors range. the material will be changed to PBT molex will complete internal qualification as the requirement. | Download |