Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 14-56-2082 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562082 A-70400-0672 |
SKU: | MOL14-56-2082 |
14-56-2082
Heilind Number: | MOL14-56-2082 |
Manufacturer: | Molex |
Manufacturer Number: | 14-56-2082 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38
More >>Specifications
Detailed Description
Elevate your connectivity with our versatile black housing component, designed for efficient wire termination in a variety of applications. With a vertical mount angle and compatibility with both ribbon cables and discrete wires, this component offers flexibility in installation. Its robust construction, featuring polyester alloy material and gold-plated phosphor bronze contacts, ensures reliable performance in a wide temperature range from -40°C to 105°C. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and safety of this housing component. Ideal for use in electronics and telecommunications, it is stackable and polarized for secure mating, with a durable design rated for up to 50 mating cycles. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 14-56-2032 | 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 | ![]() |
![]() | Molex 14-56-2042 | 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 | ![]() |
![]() | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |