200277-1206

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Panel Mount, Glow-Wire Capable

Part Aliases: 2002771206  
Enhance your connectivity with our Nano-Fit Plug Housing, designed for seamless integration in your electronic systems. Engineered for reliability, this single-row housing features TPA capability, ensuring secure contact alignment. With a 2.5mm pitch and six circuits, it's perfect for power applications. The black nylon construction is durable and panel-mountable, meeting stringent safety standards like Glow-Wire compliance. Operating efficiently in temperatures ranging from -40 to 105°C, this housing is a versatile solution for various environments. Its keying and polarization features guarantee proper mating, while RoHS compliance underscores our commitment to sustainability. Experience optimal performance with the Nano-Fit Plug Housing, part of our comprehensive connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200277-1206
Color:Black
Series:200277
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:6
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:Nano-Fit Receptacle Housing link:1053071206
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2002771206
SKU: MOL200277-1206

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: