201444-2110

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Natural, Glow-Wire Capable

Part Aliases: 2014442110  
Elevate your power connections with our Nano-Fit Plug Housing, designed for optimal performance. With TPA capability and a 2.50mm pitch, this dual-row housing accommodates 10 circuits, ensuring reliable power transmission. Crafted from durable nylon in a natural hue, it's both robust and visually appealing. Glow-wire capable and operating within a wide temperature range, from -40 to 105°C, it guarantees safety and functionality in various environments. Engineered for efficiency, this housing features keying for secure mating, polarization for correct alignment, and locking to the mating part for added stability. RoHS compliant and part of our Nano-Fit series, it's a top choice for wire-to-wire connectors, offering quality and performance you can trust. Elevate your power connections with our Nano-Fit Plug Housing, designed for optimal performance. With TPA capability and a 2.50mm pitch, this dual-row housing accommodates 10 circuits, ensuring reliable power transmission. Crafted from durable nylon in a natural hue, it's both robust and visually appealing. Glow-wire capable and operating within a wide temperature range, from -40 to 105°C, it guarantees safety and functionality in various environments. Engineered for efficiency, this housing features keying for secure mating, polarization for correct alignment, and locking to the mating part for added stability. RoHS compliant and part of our Nano-Fit series, it's a top choice for wire-to-wire connectors, offering quality and performance you can trust.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201444-2110
Color:Natural
Series:201444
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:10
Number of Rows:2
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2014442110
SKU: MOL201444-2110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: