201444-2114

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Natural, Glow-Wire Capable

Part Aliases: 2014442114  
Easily connect and secure your power circuits with our Nano-Fit Plug Housing. Featuring TPA capability for enhanced safety, this housing boasts a 2.50mm pitch and accommodates 14 contacts in a dual-row configuration. Crafted from durable nylon in a natural finish, it is glow-wire capable and designed for operating temperatures ranging from -40 to 105°C. With polarized mating and keying features, it ensures reliable performance in various applications. Meeting RoHS compliance standards, this Nano-Fit Plug Housing is a dependable choice for wire-to-wire connections, providing a secure lock to mating parts. Perfect for power circuit applications, it offers efficient and safe connectivity in a compact design.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201444-2114
Color:Natural
Series:201444
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:14
Number of Rows:2
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2014442114
SKU: MOL201444-2114

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: