501330-1400

1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 14 Circuits

Part Aliases: 5013301400  
Easily connect your devices with the Pico-Clasp 501330 series, featuring a white receptacle housing made of durable nylon. This connector ensures a secure 1A amperage for reliable signal transmission. With 14 contacts in a single row, it offers efficient connectivity at a 1mm pitch. Operating between -40 to 105°C, it's suitable for a wide range of applications. Its polarized design and locking feature guarantee a proper and secure connection. RoHS compliant and crafted with high-quality materials, this connector is a dependable choice for your wire-to-board setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501330-1400
Color:White
Series:501330 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:14
Number of Rows:1
Pitch:1 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:5013301400
SKU: MOL501330-1400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2022511288 - Equipment Transfer, Production Transfer or Rearrangement.To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 1.0 W/B REC HSG lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download