C100X050AWT

Heilind Number:PANC100X050AWT
Manufacturer:Panduit
Manufacturer Number:C100X050AWT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 1.00" W x 0.50" H, raised panel, red, 3 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X050AWT
Color:Red
Overall Width:1 in, 25.4 mm
Overall Height:.5 in, 12.7 mm
Material:GMH3-A
Printer Type:Thermal Transfer
SKU:PANC100X050AWT

Detailed Description

Enhance visibility and organization with our Thermal Transfer Raised Panel Component Labels. Designed for efficient labeling, each label measures 1.00" in width and 0.50" in height, featuring a striking red color for easy identification. With three labels per row and a package quantity of 500, these durable GMH3-A material labels are ideal for streamlining labeling processes. Suitable for thermal transfer printers, they are perfect for labeling various components with precision and clarity. Stay organized and compliant with these high-quality labels, a must-have for any workplace.